3.9 nH Unshielded Multilayer Inductor 300 mA 250mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI160808-3N9D

DigiKey Part Number
118-CI160808-3N9DTR-ND - Tape & Reel (TR)
118-CI160808-3N9DCT-ND - Cut Tape (CT)
118-CI160808-3N9DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CI160808-3N9D
Description
FIXED IND 3.9NH 300MA 250 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.9 nH Unshielded Multilayer Inductor 300 mA 250mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CI160808-3N9D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.3nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
3GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.93900₹49.39
100₹4.07220₹407.22
1,000₹3.34538₹3,345.38
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹2.97380₹11,895.20
8,000₹2.80385₹22,430.80
12,000₹2.70907₹32,508.84
20,000₹2.59421₹51,884.20
28,000₹2.52125₹70,595.00
40,000₹2.44623₹97,849.20
Manufacturers Standard Package