
CI160808-4N7D | |
|---|---|
DigiKey Part Number | CI160808-4N7DTR-ND - Tape & Reel (TR) CI160808-4N7DCT-ND - Cut Tape (CT) CI160808-4N7DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI160808-4N7D |
Description | FIXED IND 4.7NH 300MA 280 MOHM |
Customer Reference | |
Detailed Description | 4.7 nH Unshielded Multilayer Inductor 300 mA 280mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CI160808-4N7D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 2.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.93900 | ₹49.39 |
| 100 | ₹4.07220 | ₹407.22 |
| 1,000 | ₹3.34538 | ₹3,345.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹2.97380 | ₹11,895.20 |
| 8,000 | ₹2.80385 | ₹22,430.80 |
| 12,000 | ₹2.70907 | ₹32,508.84 |
| 20,000 | ₹2.59421 | ₹51,884.20 |
| 28,000 | ₹2.52125 | ₹70,595.00 |
| 40,000 | ₹2.44623 | ₹97,849.20 |