
CM322522-3R3JL | |
|---|---|
DigiKey Part Number | 118-CM322522-3R3JLTR-ND - Tape & Reel (TR) 118-CM322522-3R3JLCT-ND - Cut Tape (CT) 118-CM322522-3R3JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM322522-3R3JL |
Description | FIXED IND 3.3UH 180MA 1.2 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 180 mA 1.2Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CM322522-3R3JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.2Ohm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹12.47574 | ₹24,951.48 |
| 4,000 | ₹11.76357 | ₹47,054.28 |
| 6,000 | ₹11.36621 | ₹68,197.26 |
| 10,000 | ₹10.88515 | ₹1,08,851.50 |
| 14,000 | ₹10.57974 | ₹1,48,116.36 |
| 20,000 | ₹10.26560 | ₹2,05,312.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹19.56900 | ₹195.69 |
| 100 | ₹16.09320 | ₹1,609.32 |
| 1,000 | ₹13.23148 | ₹13,231.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹18.73000 | ₹187.30 |
| 100 | ₹15.39430 | ₹1,539.43 |
| 1,000 | ₹12.65559 | ₹12,655.59 |