
CM453232-681KL | |
|---|---|
DigiKey Part Number | CM453232-681KLTR-ND - Tape & Reel (TR) CM453232-681KLCT-ND - Cut Tape (CT) CM453232-681KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-681KL |
Description | FIXED IND 680UH 50MA 30 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 µH Unshielded Drum Core, Wirewound Inductor 50 mA 30Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-681KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30Ohm Max | |
Q @ Freq | 30 @ 796kHz | |
Frequency - Self Resonant | 3MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27.02000 | ₹27.02 |
| 10 | ₹22.27100 | ₹222.71 |
| 100 | ₹18.28310 | ₹1,828.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹15.94412 | ₹7,972.06 |
| 1,000 | ₹15.03183 | ₹15,031.83 |
| 1,500 | ₹14.52335 | ₹21,785.03 |
| 2,500 | ₹13.90782 | ₹34,769.55 |
| 3,500 | ₹13.51650 | ₹47,307.75 |
| 5,000 | ₹13.11407 | ₹65,570.35 |