
CMH322522-1R0KL | |
|---|---|
DigiKey Part Number | 118-CMH322522-1R0KLTR-ND - Tape & Reel (TR) 118-CMH322522-1R0KLCT-ND - Cut Tape (CT) 118-CMH322522-1R0KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMH322522-1R0KL |
Description | FIXED IND 1UH 400MA 700 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 400 mA 700mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMH322522-1R0KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 120MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34.48000 | ₹34.48 |
| 10 | ₹28.51500 | ₹285.15 |
| 100 | ₹23.47360 | ₹2,347.36 |
| 1,000 | ₹19.29975 | ₹19,299.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹18.19783 | ₹36,395.66 |
| 4,000 | ₹17.15997 | ₹68,639.88 |
| 6,000 | ₹16.58105 | ₹99,486.30 |
| 10,000 | ₹15.88001 | ₹1,58,800.10 |
| 14,000 | ₹15.43506 | ₹2,16,090.84 |
| 20,000 | ₹14.97723 | ₹2,99,544.60 |
| 50,000 | ₹14.58361 | ₹7,29,180.50 |
