
CRM2512QJW-100ELF | |
|---|---|
DigiKey Part Number | 118-CRM2512QJW-100ELFTR-ND - Tape & Reel (TR) 118-CRM2512QJW-100ELFCT-ND - Cut Tape (CT) 118-CRM2512QJW-100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512QJW-100ELF |
Description | RES CHIP 2512 10R 5% 2W TC200 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹49.39000 | ₹49.39 |
| 10 | ₹35.03800 | ₹350.38 |
| 25 | ₹29.63320 | ₹740.83 |
| 50 | ₹23.89280 | ₹1,194.64 |
| 100 | ₹19.07520 | ₹1,907.52 |
| 250 | ₹17.45188 | ₹4,362.97 |
| 500 | ₹13.19700 | ₹6,598.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹11.89589 | ₹47,583.56 |
| 8,000 | ₹10.83089 | ₹86,647.12 |
| 12,000 | ₹10.69931 | ₹1,28,391.72 |
| 20,000 | ₹10.63779 | ₹2,12,755.80 |