
CMP1206-FX-4703ELF | |
|---|---|
DigiKey Part Number | 118-CMP1206-FX-4703ELFTR-ND - Tape & Reel (TR) 118-CMP1206-FX-4703ELFCT-ND - Cut Tape (CT) 118-CMP1206-FX-4703ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP1206-FX-4703ELF |
Description | RESHIGHPOWER 1206 470K 1% 3/4W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP1206-FX-4703ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹22.36000 | ₹22.36 |
| 10 | ₹11.83500 | ₹118.35 |
| 25 | ₹9.46760 | ₹236.69 |
| 50 | ₹8.10720 | ₹405.36 |
| 100 | ₹7.04490 | ₹704.49 |
| 250 | ₹5.96764 | ₹1,491.91 |
| 500 | ₹5.34888 | ₹2,674.44 |
| 1,000 | ₹4.85685 | ₹4,856.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.07055 | ₹20,352.75 |
| 10,000 | ₹3.84150 | ₹38,415.00 |
| 15,000 | ₹3.72986 | ₹55,947.90 |
| 25,000 | ₹3.60887 | ₹90,221.75 |
| 35,000 | ₹3.53958 | ₹1,23,885.30 |
| 50,000 | ₹3.47409 | ₹1,73,704.50 |