
CR0201-FW-2701GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-FW-2701GLFTR-ND - Tape & Reel (TR) 118-CR0201-FW-2701GLFCT-ND - Cut Tape (CT) 118-CR0201-FW-2701GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-FW-2701GLF |
Description | RES SMD 2.7K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-FW-2701GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.42300 | ₹24.23 |
| 25 | ₹1.75200 | ₹43.80 |
| 50 | ₹1.41640 | ₹70.82 |
| 100 | ₹1.15550 | ₹115.55 |
| 250 | ₹0.89084 | ₹222.71 |
| 500 | ₹0.74176 | ₹370.88 |
| 1,000 | ₹0.62714 | ₹627.14 |
| 5,000 | ₹0.44580 | ₹2,229.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.39362 | ₹3,936.20 |
| 20,000 | ₹0.35229 | ₹7,045.80 |
| 30,000 | ₹0.33218 | ₹9,965.40 |
| 50,000 | ₹0.31046 | ₹15,523.00 |
| 70,000 | ₹0.29804 | ₹20,862.80 |
| 1,00,000 | ₹0.28630 | ₹28,630.00 |