680 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-FW-6800GLF

DigiKey Part Number
118-CR0201-FW-6800GLFTR-ND - Tape & Reel (TR)
118-CR0201-FW-6800GLFCT-ND - Cut Tape (CT)
118-CR0201-FW-6800GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0201-FW-6800GLF
Description
RES SMD 680 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-FW-6800GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,760
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.42300₹24.23
25₹1.75200₹43.80
50₹1.41640₹70.82
100₹1.15550₹115.55
250₹0.89084₹222.71
500₹0.74176₹370.88
1,000₹0.62714₹627.14
5,000₹0.44580₹2,229.00
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.39362₹3,936.20
20,000₹0.35229₹7,045.80
30,000₹0.33218₹9,965.40
50,000₹0.31046₹15,523.00
70,000₹0.29804₹20,862.80
1,00,000₹0.28630₹28,630.00
Manufacturers Standard Package