
CR0201-JW-131GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-JW-131GLFTR-ND - Tape & Reel (TR) 118-CR0201-JW-131GLFCT-ND - Cut Tape (CT) 118-CR0201-JW-131GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-JW-131GLF |
Description | RES SMD 130 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-JW-131GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.23600 | ₹22.36 |
| 25 | ₹1.60280 | ₹40.07 |
| 50 | ₹1.30460 | ₹65.23 |
| 100 | ₹1.05300 | ₹105.30 |
| 250 | ₹0.80512 | ₹201.28 |
| 500 | ₹0.67094 | ₹335.47 |
| 1,000 | ₹0.56471 | ₹564.71 |
| 5,000 | ₹0.39735 | ₹1,986.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.34935 | ₹3,493.50 |
| 20,000 | ₹0.31138 | ₹6,227.60 |
| 30,000 | ₹0.29291 | ₹8,787.30 |
| 50,000 | ₹0.27296 | ₹13,648.00 |
| 70,000 | ₹0.26155 | ₹18,308.50 |
| 1,00,000 | ₹0.25077 | ₹25,077.00 |