CR0201-JW-270GLF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 6,704
Unit Price: ₹9.32000
Datasheet

Direct


Panasonic Industry
In Stock: 881
Unit Price: ₹9.32000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 7,255
Unit Price: ₹9.32000
Datasheet

Upgrade


YAGEO
In Stock: 92,695
Unit Price: ₹9.32000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 80,562
Unit Price: ₹9.32000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹0.62453
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹1.31504
Datasheet

Similar


Panasonic Industry
In Stock: 25,979
Unit Price: ₹9.32000
Datasheet

Similar


YAGEO
In Stock: 2,05,934
Unit Price: ₹9.32000
Datasheet
27 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-JW-270GLF

DigiKey Part Number
CR0201-JW-270GLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0201-JW-270GLF
Description
RES SMD 27 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-JW-270GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.32960₹3,296.00
Manufacturers Standard Package