470 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0201-JW-471GLF

DigiKey Part Number
118-CR0201-JW-471GLFTR-ND - Tape & Reel (TR)
118-CR0201-JW-471GLFCT-ND - Cut Tape (CT)
118-CR0201-JW-471GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0201-JW-471GLF
Description
RES SMD 470 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0201-JW-471GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,305
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.23600₹22.36
25₹1.60280₹40.07
50₹1.30460₹65.23
100₹1.05300₹105.30
250₹0.80512₹201.28
500₹0.67094₹335.47
1,000₹0.56471₹564.71
5,000₹0.39735₹1,986.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.34935₹3,493.50
20,000₹0.31138₹6,227.60
30,000₹0.29291₹8,787.30
50,000₹0.27296₹13,648.00
70,000₹0.26155₹18,308.50
1,00,000₹0.25077₹25,077.00
Manufacturers Standard Package