
CR0402-FX-1820GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-1820GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-1820GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-1820GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1820GLF |
Description | RES SMD 182 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1820GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.86400 | ₹18.64 |
| 25 | ₹1.34200 | ₹33.55 |
| 50 | ₹1.06240 | ₹53.12 |
| 100 | ₹0.84800 | ₹84.80 |
| 250 | ₹0.64856 | ₹162.14 |
| 500 | ₹0.53488 | ₹267.44 |
| 1,000 | ₹0.44729 | ₹447.29 |
| 5,000 | ₹0.31012 | ₹1,550.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.20613 | ₹2,061.30 |