
CR0402-FX-1822GLF | |
---|---|
DigiKey Part Number | CR0402-FX-1822GLFTR-ND - Tape & Reel (TR) CR0402-FX-1822GLFCT-ND - Cut Tape (CT) CR0402-FX-1822GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-1822GLF |
Description | RES SMD 18.2K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-1822GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.42000 | ₹14.20 |
25 | ₹0.99400 | ₹24.85 |
50 | ₹0.76320 | ₹38.16 |
100 | ₹0.61230 | ₹61.23 |
250 | ₹0.45788 | ₹114.47 |
500 | ₹0.37448 | ₹187.24 |
1,000 | ₹0.30970 | ₹309.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.32381 | ₹3,238.10 |
20,000 | ₹0.13937 | ₹2,787.40 |
30,000 | ₹0.12921 | ₹3,876.30 |
50,000 | ₹0.11827 | ₹5,913.50 |
70,000 | ₹0.11202 | ₹7,841.40 |
1,00,000 | ₹0.10612 | ₹10,612.00 |
1,20,000 | ₹0.10337 | ₹12,404.40 |
2,40,000 | ₹0.09431 | ₹22,634.40 |
2,50,000 | ₹0.09384 | ₹23,460.00 |