
CR0402-FX-30R0GLF | |
---|---|
DigiKey Part Number | CR0402-FX-30R0GLFTR-ND - Tape & Reel (TR) CR0402-FX-30R0GLFCT-ND - Cut Tape (CT) CR0402-FX-30R0GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-30R0GLF |
Description | RES SMD 30 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-30R0GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.24200 | ₹12.42 |
25 | ₹0.88760 | ₹22.19 |
50 | ₹0.71000 | ₹35.50 |
100 | ₹0.55910 | ₹55.91 |
250 | ₹0.41884 | ₹104.71 |
500 | ₹0.34076 | ₹170.38 |
1,000 | ₹0.28042 | ₹280.42 |
5,000 | ₹0.22984 | ₹1,149.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.10338 | ₹1,033.80 |
20,000 | ₹0.09815 | ₹1,963.00 |
30,000 | ₹0.09779 | ₹2,933.70 |
50,000 | ₹0.09683 | ₹4,841.50 |
70,000 | ₹0.09627 | ₹6,738.90 |
1,00,000 | ₹0.09571 | ₹9,571.00 |
1,20,000 | ₹0.09543 | ₹11,451.60 |
2,40,000 | ₹0.09431 | ₹22,634.40 |
2,50,000 | ₹0.09384 | ₹23,460.00 |