332 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-3320GLF

DigiKey Part Number
CR0402-FX-3320GLFTR-ND - Tape & Reel (TR)
CR0402-FX-3320GLFCT-ND - Cut Tape (CT)
CR0402-FX-3320GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-3320GLF
Description
RES SMD 332 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-3320GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75,054
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.39800₹13.98
25₹1.00640₹25.16
50₹0.78280₹39.14
100₹0.62430₹62.43
250₹0.46592₹116.48
500₹0.37834₹189.17
1,000₹0.31217₹312.17
5,000₹0.20799₹1,039.95
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.17845₹1,784.50
20,000₹0.15511₹3,102.20
30,000₹0.14382₹4,314.60
50,000₹0.13163₹6,581.50
70,000₹0.12468₹8,727.60
1,00,000₹0.11812₹11,812.00
Manufacturers Standard Package