
CR0402-FX-4871GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-4871GLFTR-ND - Tape & Reel (TR) CR0402-FX-4871GLFCT-ND - Cut Tape (CT) CR0402-FX-4871GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-4871GLF |
Description | RES SMD 4.87K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-4871GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.39800 | ₹13.98 |
| 25 | ₹1.00640 | ₹25.16 |
| 50 | ₹0.78280 | ₹39.14 |
| 100 | ₹0.62430 | ₹62.43 |
| 250 | ₹0.46592 | ₹116.48 |
| 500 | ₹0.37834 | ₹189.17 |
| 1,000 | ₹0.31217 | ₹312.17 |
| 5,000 | ₹0.20799 | ₹1,039.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.17845 | ₹1,784.50 |
| 20,000 | ₹0.15511 | ₹3,102.20 |
| 30,000 | ₹0.14382 | ₹4,314.60 |
| 50,000 | ₹0.13163 | ₹6,581.50 |
| 70,000 | ₹0.12468 | ₹8,727.60 |
| 1,00,000 | ₹0.11812 | ₹11,812.00 |