4.99 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-4991GLF

DigiKey Part Number
CR0402-FX-4991GLFTR-ND - Tape & Reel (TR)
CR0402-FX-4991GLFCT-ND - Cut Tape (CT)
CR0402-FX-4991GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-4991GLF
Description
RES SMD 4.99K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-4991GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,37,150
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.45000₹9.45
10₹1.41800₹14.18
25₹1.02080₹25.52
50₹0.79380₹39.69
100₹0.63320₹63.32
250₹0.47256₹118.14
500₹0.38372₹191.86
1,000₹0.31661₹316.61
5,000₹0.21095₹1,054.75
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.18099₹1,809.90
20,000₹0.15731₹3,146.20
30,000₹0.14586₹4,375.80
50,000₹0.13350₹6,675.00
70,000₹0.12645₹8,851.50
1,00,000₹0.11980₹11,980.00
Manufacturers Standard Package