
CR0402-FX-6493GLF | |
---|---|
DigiKey Part Number | 118-CR0402-FX-6493GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-6493GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-6493GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-6493GLF |
Description | RES SMD 649K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 649 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-6493GLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.77500 | ₹17.75 |
25 | ₹1.24240 | ₹31.06 |
50 | ₹0.90520 | ₹45.26 |
100 | ₹0.67440 | ₹67.44 |
250 | ₹0.49340 | ₹123.35 |
500 | ₹0.41352 | ₹206.76 |
1,000 | ₹0.36028 | ₹360.28 |
5,000 | ₹0.29533 | ₹1,476.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.19629 | ₹1,962.90 |
20,000 | ₹0.11093 | ₹2,218.60 |