
3314J-1-103G | |
---|---|
DigiKey Part Number | 118-3314J-1-103GTR-ND - Tape & Reel (TR) 118-3314J-1-103GCT-ND - Cut Tape (CT) 118-3314J-1-103GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314J-1-103G |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314J-1-103G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹140.21000 | ₹140.21 |
10 | ₹118.46800 | ₹1,184.68 |
25 | ₹110.60560 | ₹2,765.14 |
50 | ₹104.94400 | ₹5,247.20 |
100 | ₹99.55740 | ₹9,955.74 |
250 | ₹92.82204 | ₹23,205.51 |
500 | ₹88.00878 | ₹44,004.39 |
1,000 | ₹83.42980 | ₹83,429.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹76.63084 | ₹2,29,892.52 |
6,000 | ₹72.61801 | ₹4,35,708.06 |
9,000 | ₹70.36550 | ₹6,33,289.50 |