620 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-JW-621GLF

DigiKey Part Number
CR0402-JW-621GLFTR-ND - Tape & Reel (TR)
CR0402-JW-621GLFCT-ND - Cut Tape (CT)
CR0402-JW-621GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-JW-621GLF
Description
RES SMD 620 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
620 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-JW-621GLF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,714
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.95700₹19.57
25₹1.41640₹35.41
50₹1.11820₹55.91
100₹0.89460₹89.46
250₹0.68584₹171.46
500₹0.56658₹283.29
1,000₹0.47432₹474.32
5,000₹0.32857₹1,642.85
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.28692₹2,869.20
20,000₹0.25389₹5,077.80
30,000₹0.23787₹7,136.10
50,000₹0.22053₹11,026.50
70,000₹0.21064₹14,744.80
1,00,000₹0.20129₹20,129.00
Manufacturers Standard Package