
CR0402-JW-621GLF | |
|---|---|
DigiKey Part Number | CR0402-JW-621GLFTR-ND - Tape & Reel (TR) CR0402-JW-621GLFCT-ND - Cut Tape (CT) CR0402-JW-621GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-621GLF |
Description | RES SMD 620 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-621GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.95700 | ₹19.57 |
| 25 | ₹1.41640 | ₹35.41 |
| 50 | ₹1.11820 | ₹55.91 |
| 100 | ₹0.89460 | ₹89.46 |
| 250 | ₹0.68584 | ₹171.46 |
| 500 | ₹0.56658 | ₹283.29 |
| 1,000 | ₹0.47432 | ₹474.32 |
| 5,000 | ₹0.32857 | ₹1,642.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.28692 | ₹2,869.20 |
| 20,000 | ₹0.25389 | ₹5,077.80 |
| 30,000 | ₹0.23787 | ₹7,136.10 |
| 50,000 | ₹0.22053 | ₹11,026.50 |
| 70,000 | ₹0.21064 | ₹14,744.80 |
| 1,00,000 | ₹0.20129 | ₹20,129.00 |