
CR0603-FX-1023ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-1023ELFTR-ND - Tape & Reel (TR) CR0603-FX-1023ELFCT-ND - Cut Tape (CT) CR0603-FX-1023ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-1023ELF |
Description | RES SMD 102K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 102 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-1023ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 25 | ₹1.86360 | ₹46.59 |
| 50 | ₹1.50960 | ₹75.48 |
| 100 | ₹1.23010 | ₹123.01 |
| 250 | ₹0.95048 | ₹237.62 |
| 500 | ₹0.79580 | ₹397.90 |
| 1,000 | ₹0.67373 | ₹673.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.48233 | ₹2,411.65 |
| 10,000 | ₹0.42707 | ₹4,270.70 |
| 15,000 | ₹0.40020 | ₹6,003.00 |
| 25,000 | ₹0.37122 | ₹9,280.50 |
| 35,000 | ₹0.35467 | ₹12,413.45 |
| 50,000 | ₹0.33901 | ₹16,950.50 |