
CR0603-FX-1132ELF | |
---|---|
DigiKey Part Number | CR0603-FX-1132ELFTR-ND - Tape & Reel (TR) CR0603-FX-1132ELFCT-ND - Cut Tape (CT) CR0603-FX-1132ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-1132ELF |
Description | RES SMD 11.3K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-1132ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.21900 | ₹22.19 |
25 | ₹1.66840 | ₹41.71 |
50 | ₹1.33120 | ₹66.56 |
100 | ₹1.08260 | ₹108.26 |
250 | ₹0.84124 | ₹210.31 |
500 | ₹0.70460 | ₹352.30 |
1,000 | ₹0.59545 | ₹595.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.39259 | ₹1,962.95 |
10,000 | ₹0.34121 | ₹3,412.10 |
15,000 | ₹0.33863 | ₹5,079.45 |
25,000 | ₹0.32713 | ₹8,178.25 |
35,000 | ₹0.31244 | ₹10,935.40 |
50,000 | ₹0.29856 | ₹14,928.00 |
60,000 | ₹0.29207 | ₹17,524.20 |
1,20,000 | ₹0.27071 | ₹32,485.20 |
1,25,000 | ₹0.26960 | ₹33,700.00 |