CR0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-FX-1182ELF

DigiKey Part Number
118-CR0603-FX-1182ELFTR-ND - Tape & Reel (TR)
118-CR0603-FX-1182ELFCT-ND - Cut Tape (CT)
118-CR0603-FX-1182ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-FX-1182ELF
Description
RES SMD 11.8K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.8 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-FX-1182ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,786
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.21900₹22.19
25₹1.66840₹41.71
50₹1.33120₹66.56
100₹1.08260₹108.26
250₹0.84124₹210.31
500₹0.70460₹352.30
1,000₹0.59545₹595.45
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.20676₹1,033.80
10,000₹0.19629₹1,962.90
15,000₹0.19558₹2,933.70
25,000₹0.19367₹4,841.75
35,000₹0.19254₹6,738.90
50,000₹0.19141₹9,570.50
60,000₹0.19087₹11,452.20
1,20,000₹0.18899₹22,678.80
1,25,000₹0.18888₹23,610.00
Manufacturers Standard Package