
CR0603-FX-2001EPF | |
|---|---|
DigiKey Part Number | CR0603-FX-2001EPFTR-ND - Tape & Reel (TR) CR0603-FX-2001EPFCT-ND - Cut Tape (CT) CR0603-FX-2001EPFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-2001EPF |
Description | RES 0603 2K 1% 100MW TC100 LOW L |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-2001EPF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.79600 | ₹27.96 |
| 25 | ₹2.05000 | ₹51.25 |
| 50 | ₹1.65880 | ₹82.94 |
| 100 | ₹1.36050 | ₹136.05 |
| 250 | ₹1.05860 | ₹264.65 |
| 500 | ₹0.88900 | ₹444.50 |
| 1,000 | ₹0.75667 | ₹756.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.54719 | ₹2,735.95 |
| 10,000 | ₹0.48671 | ₹4,867.10 |
| 15,000 | ₹0.45518 | ₹6,827.70 |
| 25,000 | ₹0.40200 | ₹10,050.00 |
| 35,000 | ₹0.39993 | ₹13,997.55 |
| 50,000 | ₹0.39030 | ₹19,515.00 |