
CR0603-FX-2052ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-2052ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-2052ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-2052ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-2052ELF |
Description | RES SMD 20.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-2052ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.51600 | ₹25.16 |
| 25 | ₹1.86360 | ₹46.59 |
| 50 | ₹1.49100 | ₹74.55 |
| 100 | ₹1.21140 | ₹121.14 |
| 250 | ₹0.93560 | ₹233.90 |
| 500 | ₹0.78276 | ₹391.38 |
| 1,000 | ₹0.66348 | ₹663.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.47376 | ₹2,368.80 |
| 10,000 | ₹0.41924 | ₹4,192.40 |
| 15,000 | ₹0.39275 | ₹5,891.25 |
| 25,000 | ₹0.36413 | ₹9,103.25 |
| 35,000 | ₹0.34777 | ₹12,171.95 |
| 50,000 | ₹0.33232 | ₹16,616.00 |