
CR2010-FX-33R0ELF | |
---|---|
DigiKey Part Number | 118-CR2010-FX-33R0ELFTR-ND - Tape & Reel (TR) 118-CR2010-FX-33R0ELFCT-ND - Cut Tape (CT) 118-CR2010-FX-33R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-FX-33R0ELF |
Description | RES SMD 33 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-FX-33R0ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹26.62000 | ₹26.62 |
10 | ₹14.11000 | ₹141.10 |
25 | ₹11.46520 | ₹286.63 |
50 | ₹9.93880 | ₹496.94 |
100 | ₹8.16410 | ₹816.41 |
250 | ₹6.79040 | ₹1,697.60 |
500 | ₹6.68212 | ₹3,341.06 |
1,000 | ₹5.79117 | ₹5,791.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹4.17544 | ₹16,701.76 |
8,000 | ₹4.09091 | ₹32,727.28 |