
CR0603-FX-30R0ELF | |
---|---|
DigiKey Part Number | 118-CR0603-FX-30R0ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-30R0ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-30R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-30R0ELF |
Description | RES SMD 30 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | CR0603-FX-30R0ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹2.21900 | ₹22.19 |
25 | ₹1.66840 | ₹41.71 |
50 | ₹1.33120 | ₹66.56 |
100 | ₹1.08260 | ₹108.26 |
250 | ₹0.84124 | ₹210.31 |
500 | ₹0.70460 | ₹352.30 |
1,000 | ₹0.59545 | ₹595.45 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
5,000 | ₹0.30012 | ₹1,500.60 |
10,000 | ₹0.19629 | ₹1,962.90 |
15,000 | ₹0.19558 | ₹2,933.70 |
25,000 | ₹0.19367 | ₹4,841.75 |
35,000 | ₹0.19254 | ₹6,738.90 |
50,000 | ₹0.19141 | ₹9,570.50 |
60,000 | ₹0.19087 | ₹11,452.20 |
1,20,000 | ₹0.18899 | ₹22,678.80 |