
CR0603-FX-3902ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-3902ELFTR-ND - Tape & Reel (TR) CR0603-FX-3902ELFCT-ND - Cut Tape (CT) CR0603-FX-3902ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-3902ELF |
Description | RES SMD 39K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-3902ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹2.55200 | ₹25.52 |
| 25 | ₹1.89040 | ₹47.26 |
| 50 | ₹1.51220 | ₹75.61 |
| 100 | ₹1.22860 | ₹122.86 |
| 250 | ₹0.94888 | ₹237.22 |
| 500 | ₹0.79388 | ₹396.94 |
| 1,000 | ₹0.67291 | ₹672.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.48049 | ₹2,402.45 |
| 10,000 | ₹0.42520 | ₹4,252.00 |
| 15,000 | ₹0.39833 | ₹5,974.95 |
| 25,000 | ₹0.36931 | ₹9,232.75 |
| 35,000 | ₹0.35271 | ₹12,344.85 |
| 50,000 | ₹0.33704 | ₹16,852.00 |