
1.5SMBJ70A-H | |
---|---|
DigiKey Part Number | 118-1.5SMBJ70A-HTR-ND - Tape & Reel (TR) 118-1.5SMBJ70A-HCT-ND - Cut Tape (CT) 118-1.5SMBJ70A-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMBJ70A-H |
Description | TVS DIODE 70VWM 113VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70V | |
Voltage - Breakdown (Min) | 77.8V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹79.87000 | ₹79.87 |
10 | ₹57.32600 | ₹573.26 |
100 | ₹39.57800 | ₹3,957.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹31.50270 | ₹15,751.35 |
1,000 | ₹24.66972 | ₹24,669.72 |
1,500 | ₹24.44787 | ₹36,671.81 |
2,500 | ₹24.22602 | ₹60,565.05 |
3,500 | ₹23.95980 | ₹83,859.30 |
5,000 | ₹23.83361 | ₹1,19,168.05 |
25,000 | ₹23.73795 | ₹5,93,448.75 |