
CR0603-FX-6813ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-6813ELFTR-ND - Tape & Reel (TR) CR0603-FX-6813ELFCT-ND - Cut Tape (CT) CR0603-FX-6813ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-6813ELF |
Description | RES SMD 681K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 681 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-6813ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.10000 | ₹9.10 |
| 10 | ₹2.27400 | ₹22.74 |
| 25 | ₹1.71000 | ₹42.75 |
| 50 | ₹1.36440 | ₹68.22 |
| 100 | ₹1.10970 | ₹110.97 |
| 250 | ₹0.84776 | ₹211.94 |
| 500 | ₹0.68766 | ₹343.83 |
| 1,000 | ₹0.57123 | ₹571.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.30763 | ₹1,538.15 |
| 10,000 | ₹0.20120 | ₹2,012.00 |
| 15,000 | ₹0.20048 | ₹3,007.20 |
| 25,000 | ₹0.19851 | ₹4,962.75 |
| 35,000 | ₹0.19736 | ₹6,907.60 |
| 50,000 | ₹0.19620 | ₹9,810.00 |
| 60,000 | ₹0.19564 | ₹11,738.40 |
| 1,20,000 | ₹0.19372 | ₹23,246.40 |