
CR0603-JW-393ELF | |
|---|---|
DigiKey Part Number | CR0603-JW-393ELFTR-ND - Tape & Reel (TR) CR0603-JW-393ELFCT-ND - Cut Tape (CT) CR0603-JW-393ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-393ELF |
Description | RES SMD 39K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-393ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.33000 | ₹23.30 |
| 25 | ₹1.67720 | ₹41.93 |
| 50 | ₹1.36060 | ₹68.03 |
| 100 | ₹1.09960 | ₹109.96 |
| 250 | ₹0.84612 | ₹211.53 |
| 500 | ₹0.70448 | ₹352.24 |
| 1,000 | ₹0.59359 | ₹593.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.41952 | ₹2,097.60 |
| 10,000 | ₹0.36967 | ₹3,696.70 |
| 15,000 | ₹0.34541 | ₹5,181.15 |
| 25,000 | ₹0.31918 | ₹7,979.50 |
| 35,000 | ₹0.30421 | ₹10,647.35 |
| 50,000 | ₹0.29009 | ₹14,504.50 |