CR0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-JW-430ELF

DigiKey Part Number
CR0603-JW-430ELFTR-ND - Tape & Reel (TR)
CR0603-JW-430ELFCT-ND - Cut Tape (CT)
CR0603-JW-430ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0603-JW-430ELF
Description
RES SMD 43 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0603-JW-430ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,144
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25,000₹0.19367₹4,841.75
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.04100₹20.41
25₹1.52640₹38.16
50₹1.20680₹60.34
100₹0.98500₹98.50
250₹0.71700₹179.25
500₹0.63182₹315.91
1,000₹0.53333₹533.33
Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹1.68600₹16.86
50₹1.02940₹51.47
100₹0.84300₹84.30
500₹0.55906₹279.53
1,000₹0.47565₹475.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.