
CR0603AFX-1003EAS | |
|---|---|
DigiKey Part Number | CR0603AFX-1003EASTR-ND - Tape & Reel (TR) CR0603AFX-1003EASCT-ND - Cut Tape (CT) CR0603AFX-1003EASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603AFX-1003EAS |
Description | RESA-AS 0603 100K 1% 100MW TC100 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603AFX-1003EAS Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹3.21300 | ₹32.13 |
| 25 | ₹2.38160 | ₹59.54 |
| 50 | ₹1.92800 | ₹96.40 |
| 100 | ₹1.58780 | ₹158.78 |
| 250 | ₹1.24752 | ₹311.88 |
| 500 | ₹1.05474 | ₹527.37 |
| 1,000 | ₹0.90257 | ₹902.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.66157 | ₹3,307.85 |
| 10,000 | ₹0.59220 | ₹5,922.00 |
| 15,000 | ₹0.55843 | ₹8,376.45 |
| 25,000 | ₹0.52188 | ₹13,047.00 |
| 35,000 | ₹0.50104 | ₹17,536.40 |
| 50,000 | ₹0.48130 | ₹24,065.00 |