
CR0805-FX-11R5ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-11R5ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-11R5ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-11R5ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-11R5ELF |
Description | RES SMD 11.5 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-11R5ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.26200 | ₹32.62 |
| 25 | ₹2.46000 | ₹61.50 |
| 50 | ₹1.99420 | ₹99.71 |
| 100 | ₹1.64940 | ₹164.94 |
| 250 | ₹1.30088 | ₹325.22 |
| 500 | ₹1.06792 | ₹533.96 |
| 1,000 | ₹0.88713 | ₹887.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.41225 | ₹2,061.25 |
| 10,000 | ₹0.34945 | ₹3,494.50 |