CR0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-FX-2371ELF

DigiKey Part Number
118-CR0805-FX-2371ELFTR-ND - Tape & Reel (TR)
118-CR0805-FX-2371ELFCT-ND - Cut Tape (CT)
118-CR0805-FX-2371ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-FX-2371ELF
Description
RES SMD 2.37K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.37 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-FX-2371ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,991
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.10600₹31.06
25₹2.34280₹58.57
50₹1.89900₹94.95
100₹1.57070₹157.07
250₹1.23880₹309.70
500₹1.05246₹526.23
1,000₹0.90426₹904.26
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.58675₹2,933.75
10,000₹0.53173₹5,317.30
15,000₹0.52800₹7,920.00
25,000₹0.52381₹13,095.25
35,000₹0.51411₹17,993.85
50,000₹0.47220₹23,610.00
60,000₹0.47109₹28,265.40
1,20,000₹0.45634₹54,760.80
1,25,000₹0.45480₹56,850.00
Manufacturers Standard Package