
CR0805-FX-3092ELF | |
---|---|
DigiKey Part Number | 118-CR0805-FX-3092ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-3092ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-3092ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-3092ELF |
Description | RES SMD 30.9K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-3092ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.10600 | ₹31.06 |
25 | ₹2.34280 | ₹58.57 |
50 | ₹1.89900 | ₹94.95 |
100 | ₹1.57070 | ₹157.07 |
250 | ₹1.23880 | ₹309.70 |
500 | ₹1.05246 | ₹526.23 |
1,000 | ₹0.90426 | ₹904.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.39259 | ₹1,962.95 |
10,000 | ₹0.38895 | ₹3,889.50 |