
CR0805-FX-4872ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-4872ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-4872ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-4872ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-4872ELF |
Description | RES SMD 48.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 48.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-4872ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.44800 | ₹34.48 |
| 25 | ₹2.60920 | ₹65.23 |
| 50 | ₹2.12460 | ₹106.23 |
| 100 | ₹1.75190 | ₹175.19 |
| 250 | ₹1.37916 | ₹344.79 |
| 500 | ₹1.17042 | ₹585.21 |
| 1,000 | ₹1.00641 | ₹1,006.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.74623 | ₹3,731.15 |
| 10,000 | ₹0.67103 | ₹6,710.30 |
| 15,000 | ₹0.63441 | ₹9,516.15 |
| 25,000 | ₹0.59486 | ₹14,871.50 |
| 35,000 | ₹0.57224 | ₹20,028.40 |
| 50,000 | ₹0.55088 | ₹27,544.00 |