
CR0805-J/-1R0ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-J/-1R0ELFTR-ND - Tape & Reel (TR) 118-CR0805-J/-1R0ELFCT-ND - Cut Tape (CT) 118-CR0805-J/-1R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-J/-1R0ELF |
Description | RES SMD 1 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-J/-1R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.07500 | ₹30.75 |
| 25 | ₹2.27360 | ₹56.84 |
| 50 | ₹1.86380 | ₹93.19 |
| 100 | ₹1.52830 | ₹152.83 |
| 250 | ₹1.19652 | ₹299.13 |
| 500 | ₹1.00828 | ₹504.14 |
| 1,000 | ₹0.86197 | ₹861.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.63050 | ₹3,152.50 |
| 10,000 | ₹0.56359 | ₹5,635.90 |
| 15,000 | ₹0.53110 | ₹7,966.50 |
| 25,000 | ₹0.49597 | ₹12,399.25 |
| 35,000 | ₹0.47586 | ₹16,655.10 |
| 50,000 | ₹0.45689 | ₹22,844.50 |