1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0805-J/-1R0ELF

DigiKey Part Number
118-CR0805-J/-1R0ELFTR-ND - Tape & Reel (TR)
118-CR0805-J/-1R0ELFCT-ND - Cut Tape (CT)
118-CR0805-J/-1R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0805-J/-1R0ELF
Description
RES SMD 1 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0805-J/-1R0ELF Models
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
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
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
In-Stock: 6,926
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.07500₹30.75
25₹2.27360₹56.84
50₹1.86380₹93.19
100₹1.52830₹152.83
250₹1.19652₹299.13
500₹1.00828₹504.14
1,000₹0.86197₹861.97
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.63050₹3,152.50
10,000₹0.56359₹5,635.90
15,000₹0.53110₹7,966.50
25,000₹0.49597₹12,399.25
35,000₹0.47586₹16,655.10
50,000₹0.45689₹22,844.50
Manufacturers Standard Package