
CR0805-JW-752ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-752ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-752ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-752ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-752ELF |
Description | RES SMD 7.5K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-752ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.07500 | ₹30.75 |
| 25 | ₹2.27360 | ₹56.84 |
| 50 | ₹1.84500 | ₹92.25 |
| 100 | ₹1.51890 | ₹151.89 |
| 250 | ₹1.18904 | ₹297.26 |
| 500 | ₹1.00268 | ₹501.34 |
| 1,000 | ₹0.85731 | ₹857.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.62640 | ₹3,132.00 |
| 10,000 | ₹0.55986 | ₹5,598.60 |
| 15,000 | ₹0.52756 | ₹7,913.40 |
| 25,000 | ₹0.49254 | ₹12,313.50 |
| 35,000 | ₹0.47256 | ₹16,539.60 |
| 50,000 | ₹0.45367 | ₹22,683.50 |