
CR1206-FX-14R3ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-14R3ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-14R3ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-14R3ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-14R3ELF |
Description | RES SMD 14.3 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 14.3 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-14R3ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.47300 | ₹44.73 |
| 25 | ₹3.35480 | ₹83.87 |
| 50 | ₹2.77700 | ₹138.85 |
| 100 | ₹2.31100 | ₹231.10 |
| 250 | ₹1.85252 | ₹463.13 |
| 500 | ₹1.58976 | ₹794.88 |
| 1,000 | ₹1.38288 | ₹1,382.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.05375 | ₹5,268.75 |
| 10,000 | ₹0.95851 | ₹9,585.10 |
| 15,000 | ₹0.91210 | ₹13,681.50 |
| 25,000 | ₹0.86190 | ₹21,547.50 |
| 35,000 | ₹0.83319 | ₹29,161.65 |
| 50,000 | ₹0.80604 | ₹40,302.00 |