SRU2016
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU2016-3R0Y

DigiKey Part Number
118-SRU2016-3R0YTR-ND - Tape & Reel (TR)
118-SRU2016-3R0YCT-ND - Cut Tape (CT)
118-SRU2016-3R0YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU2016-3R0Y
Description
FIXED IND 3UH 1.5A 135 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 µH Shielded Drum Core, Wirewound Inductor 1.5 A 135mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU2016-3R0Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
3 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
870mA
Shielding
Shielded
DC Resistance (DCR)
135mOhm Max
Q @ Freq
8 @ 7.96MHz
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹60.34000₹60.34
10₹49.87200₹498.72
100₹41.04230₹4,104.23
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹33.75581₹33,755.81
2,000₹31.83104₹63,662.08
3,000₹30.75758₹92,272.74
5,000₹29.45742₹1,47,287.10
7,000₹28.63209₹2,00,424.63
10,000₹27.78334₹2,77,833.40
25,000₹27.28755₹6,82,188.75
Manufacturers Standard Package