CR1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-3603ELF

DigiKey Part Number
118-CR1206-FX-3603ELFTR-ND - Tape & Reel (TR)
118-CR1206-FX-3603ELFCT-ND - Cut Tape (CT)
118-CR1206-FX-3603ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-FX-3603ELF
Description
RES SMD 360K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
360 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-3603ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,504
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹3.99300₹39.93
25₹3.01720₹75.43
50₹2.48480₹124.24
100₹2.07650₹207.65
250₹1.66476₹416.19
500₹1.57070₹785.35
1,000₹1.22106₹1,221.06
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.94668₹4,733.40
10,000₹0.86104₹8,610.40
15,000₹0.81043₹12,156.45
25,000₹0.75780₹18,945.00
35,000₹0.74851₹26,197.85
50,000₹0.72414₹36,207.00
60,000₹0.71273₹42,763.80
1,20,000₹0.67690₹81,228.00
Manufacturers Standard Package