38.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-3832ELF

DigiKey Part Number
118-CR1206-FX-3832ELFTR-ND - Tape & Reel (TR)
118-CR1206-FX-3832ELFCT-ND - Cut Tape (CT)
118-CR1206-FX-3832ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-FX-3832ELF
Description
RES SMD 38.3K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
38.3 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-3832ELF Models
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
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
In-Stock: 18,805
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹4.47300₹44.73
25₹3.35480₹83.87
50₹2.77700₹138.85
100₹2.31100₹231.10
250₹1.85252₹463.13
500₹1.58976₹794.88
1,000₹1.38288₹1,382.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹1.05375₹5,268.75
10,000₹0.95851₹9,585.10
15,000₹0.91210₹13,681.50
25,000₹0.86190₹21,547.50
35,000₹0.83319₹29,161.65
50,000₹0.80604₹40,302.00
Manufacturers Standard Package