
6000-330K-TR-RC | |
---|---|
DigiKey Part Number | 118-6000-330K-TR-RCTR-ND - Tape & Reel (TR) 118-6000-330K-TR-RCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6000-330K-TR-RC |
Description | FIXED IND 33UH 2.05A 90 MOHM TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µH Unshielded Drum Core, Wirewound Inductor 2.05 A 90mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 6000-330K-TR-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 7.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹69.22000 | ₹69.22 |
10 | ₹57.14900 | ₹571.49 |
25 | ₹52.88920 | ₹1,322.23 |
50 | ₹49.85420 | ₹2,492.71 |
100 | ₹47.00560 | ₹4,700.56 |
250 | ₹43.48260 | ₹10,870.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹40.99966 | ₹20,499.83 |
1,000 | ₹38.65958 | ₹38,659.58 |
1,500 | ₹37.35421 | ₹56,031.32 |
2,500 | ₹35.77358 | ₹89,433.95 |
3,500 | ₹34.77011 | ₹1,21,695.39 |
5,000 | ₹33.73788 | ₹1,68,689.40 |
12,500 | ₹31.72455 | ₹3,96,556.88 |