
CR1206-FX-6651ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-6651ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-6651ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-6651ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-6651ELF |
Description | RES SMD 6.65K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.65 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-6651ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹4.53600 | ₹45.36 |
| 25 | ₹3.40240 | ₹85.06 |
| 50 | ₹2.81640 | ₹140.82 |
| 100 | ₹2.34380 | ₹234.38 |
| 250 | ₹1.87884 | ₹469.71 |
| 500 | ₹1.61234 | ₹806.17 |
| 1,000 | ₹1.40253 | ₹1,402.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹1.06872 | ₹5,343.60 |
| 10,000 | ₹0.97213 | ₹9,721.30 |
| 15,000 | ₹0.92506 | ₹13,875.90 |
| 25,000 | ₹0.87414 | ₹21,853.50 |
| 35,000 | ₹0.84503 | ₹29,576.05 |
| 50,000 | ₹0.81749 | ₹40,874.50 |