240 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL2512-JW-R240ELF

DigiKey Part Number
118-CRL2512-JW-R240ELFTR-ND - Tape & Reel (TR)
118-CRL2512-JW-R240ELFCT-ND - Cut Tape (CT)
118-CRL2512-JW-R240ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL2512-JW-R240ELF
Description
RES 0.24 OHM 5% 1W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
240 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL2512-JW-R240ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹61.50000₹61.50
10₹36.62200₹366.22
25₹31.01240₹775.31
50₹27.75080₹1,387.54
100₹25.17890₹2,517.89
250₹22.56592₹5,641.48
500₹21.05818₹10,529.09
1,000₹19.85980₹19,859.80
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹18.14634₹72,585.36
8,000₹17.54180₹1,40,334.40
12,000₹17.24694₹2,06,963.28
20,000₹16.92724₹3,38,544.80
28,000₹16.74419₹4,68,837.32
40,000₹16.57085₹6,62,834.00
Manufacturers Standard Package