
CR1206-FX-8060ELF | |
---|---|
DigiKey Part Number | 118-CR1206-FX-8060ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-8060ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-8060ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-8060ELF |
Description | RES SMD 806 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-8060ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.99300 | ₹39.93 |
25 | ₹3.01720 | ₹75.43 |
50 | ₹2.48480 | ₹124.24 |
100 | ₹2.07650 | ₹207.65 |
250 | ₹1.66476 | ₹416.19 |
500 | ₹1.42872 | ₹714.36 |
1,000 | ₹1.24236 | ₹1,242.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.94668 | ₹4,733.40 |
10,000 | ₹0.76840 | ₹7,684.00 |
15,000 | ₹0.66940 | ₹10,041.00 |
25,000 | ₹0.57067 | ₹14,266.75 |
35,000 | ₹0.56799 | ₹19,879.65 |
50,000 | ₹0.56531 | ₹28,265.50 |
60,000 | ₹0.56403 | ₹33,841.80 |
1,20,000 | ₹0.55959 | ₹67,150.80 |
1,25,000 | ₹0.55935 | ₹69,918.75 |